Microchip TechnologySM802128UMGClock Generators and Synthesizers
Clock Generator 25MHz-IN 156.25MHz-OUT 44-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 25(Typ) | |
| 156.25(Typ) | |
| 50 | |
| Crystal|LVCMOS | |
| LVPECL | |
| 2.375 | |
| 3.465 | |
| 345 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

