PletronicsSM77D121-133.333MSMD Crystal Oscillators
Oscillator XO 133.333MHz 15pF CMOS 55% 2.5V 4-Pin CLLCC SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Oscillator | |
| 133.333 | |
| 15 | |
| 55 | |
| CMOS | |
| 2.25 | |
| 2.75 | |
| 2.5 | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 4 | |
| Lead Shape | Concave Side |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

