PletronicsSM7745HV-11.3541M-SBSMD Crystal Oscillators
Oscillator XO 11.3541MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CLLCC SMD T/R/Tray
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.60.00.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Oscillator | |
| 11.3541 | |
| ±50 | |
| 15 | |
| 60 | |
| CMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| 0 | |
| 70 | |
| Tape and Reel|Tray | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

