PletronicsSM7745DV-75.0MSMD Crystal Oscillators
Oscillator XO 75MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Oscillator | |
| 75 | |
| ±50 | |
| 15 | |
| 55 | |
| CMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -10 | |
| 70 | |
| 40 | |
| Mounting | Surface Mount |
| Package Height | 1.73 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

