Silicon Motion TechnologySM750GX000000-ACVideo Processors
Embedded Graphics Processor
| Supplier Unconfirmed | |
| Active | |
| 8542.31.00.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Graphic Processor | |
| 1920x1200 | |
| RGB|YUV | |
| GPIO/I2C/PCIe/Serial | |
| Yes | |
| Yes | |
| 1 | |
| 2D | |
| Mounting | Surface Mount |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 265 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 265 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

