| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 4 | |
| Independent | |
| MOSFET | |
| 4 | |
| 8(Typ) | |
| 8(Typ) | |
| 26(Typ) | |
| TTL | |
| 8 | |
| 14 | |
| 2.2(Typ) | |
| 1.8 | |
| 3(Typ) | |
| -40 | |
| 125 | |
| Overvoltage Protection|Under Voltage Lockout | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

