Top Searched
SemtechSM712.TCTESD Suppressors
ESD Suppressor TVS Bi-Dir 7V/12V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 7|12 | |
| 7.5|13.3 | |
| 26@8/20us|19@8/20us | |
| 21@8/20us|38@8/20us | |
| 1|20 | |
| 1 | |
| 700@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.99 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this tvs SM712.TCT ESD protection device from Semtech for added protection. This device's maximum clamping voltage is 26|12 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

