Silicon Motion TechnologySM671PBD-BFS | UFS 3.1, TLC NAND, 128GB, Auto-Grade 2Flash

UFS 3.1, 11.5mmx13mm, 128GB, 153-b TLC NAND, Automotive Grade 2, AECQ-100

Ferri-UFS is a highly integrated solution which combines a feature-wise flash controller compliant with the latest UFS 3.1 standard and standard NAND flash memory. Its high-performance storage accessing, better power efficiency, and ease of system design make the Ferri-UFS a fabulous solution for automotive, industry, embedded and portable applications.

The Ferri-UFS leverages industry leading technology and experience in NAND management, and supports the UFS 3.1 advanced features such as HS-Gear4 x 2-lane mode and command queue. With extended temperature and various capacity support, offering easy and rapid design integration, the Ferri-UFS also ideally fits the requirements of point-of-sale terminals, networking and telecommunications equipment, and a variety of leading-edge industrial applications. With superior performance, multitasking support, and high stability, the Ferri-UFS can seamlessly serve the needs of a wide variety of mobile devices and new booming embedded/portable applications.



Why Ferri-UFS®

  • Easy to use
    • Easy PCB traces routing and layout with high PCB/SMT yield
    • Excellent long-term reliability and good heat dissipation
  • Lower total cost of ownership
    • Eliminate requalification cost from NAND generation change
    • Long product life cycle
  • Eliminate down time
    • Supports self-monitoring, analysis and reporting health status
    • Field programmable firmware update available
  • Customization available
    • Configurable enhanced partition with content preload / protect
    • Technical customization available


Key Features

  • High-Efficiency Error Correction
    • Advanced Hardware LDPC (ECC) Engine
    • StaticDataRefresh™ and EarlyRetirement™ technologies ensure the data reliability
  • Power Efficiency
    • Dynamic power management technology enables multiple power saving modes
  • Advanced Global Wear Leveling to Enhance Reliability
    • Even distribution of program / erase cycles across all NAND flash chips
    • Maximizes the lifespan with low Write Amplification Index (WAI)
  • Robust Data Protection
    • Advanced system level protection against unstable power
    • Software / hardware write protect option
    • Multiple user data security zones
    • Software / hardware secure erase function
    • PowerShield and DataPhoenix technologies support power-down data protection

Automotive IVI compliance to the AEC-Q100 requirements



IntelligentScan™ and DataRefresh™ to Enhance Data Retention in High Temperature Environment

Silicon Motion's proprietary IntelligentScan function will activate automatically to scan recharge, repair or retire the cell block (DataRefresh) according to the host behavior and working environment (eg. ambient temperature). As a result of the combination of IntelligentScan and DataRefresh, Ferri-UFS® can effective prolong its service life much beyond typical NAND specifications.



85 degree celsius retention simulation


Ferri Family Enabling the NAND Flash Storage in Comprehensive Applications



Why Ferri Family


Video



Documents

Ferri-UFS® product brief

Silicon Motion's Ferri-UFS®: Sets new performance standard for Flash-based storage in automotive applications

Learn more about the Ferri Family

Learn more about the Ferri Family for Automotive Applications



134 parts: Ships tomorrow

    Total$33.28Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 134 parts
      • Price: $33.28

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.