Silicon Motion TechnologySM662GEE-BDS | 100-b eMMC 5.1 TLC NAND 256GB i-tempFlash

eMMC 5.1, 14mmx18mm, 256GB, 100-b, BiCS3 TLC NAND, I-temp

Ferri-eMMC® is optimally designed for a wide range of embedded applications and is fully compliant to the JEDEC standards for eMMC* 4.5/5.0/5.1 protocols. Available in 100/153-ball BGA packages, Ferri-eMMC® eases PCB design and enables low-cost manufacturing.

Built with industry proven controllers and high quality NAND components, Ferri-eMMC® offers advanced NAND management features including error correction, bad block management and health monitoring – enabling the most highly reliable, non-volatile eMMC storage solution for today’s cutting edge industrial, embedded and automotive applications. For automotive IVI applications, Ferri-eMMC® features industry leading low dppm, AEC-Q100 qualification, and product longevity support.

Embedded applications using HDD or raw NAND today can migrate to Ferri-eMMC® for higher performance and capacity options. Additionally, Ferri-eMMC® can be customized via firmware for specific features and applications.

As the world’s leading NAND controller vendor, Silicon Motion builds its products to the highest quality and reliability standards – backed by uncompromised sales and technical support from design through postproduction. Silicon Motion’s commitment to automotive and industrial quality is fully incorporated throughout the design, manufacturing and qualification phases of its Ferri-eMMC® products.



Why Ferri-eMMC®

  • Easy to use
    • Easy PCB traces routing and layout with high PCB/SMT yield
    • Excellent long-term reliability and good heat dissipation
  • Lower total cost of ownership
    • Eliminate requalification cost from NAND generation change
    • Long product life cycle
  • Eliminate down time
    • Supports self-monitoring, analysis and reporting health status
    • Field programmable firmware update available
  • Customization available
    • Configurable enhanced partition with content preload / protect
    • Technical customization available


Key Features

  • High-Efficiency Error Correction
    • Advanced Hardware LDPC (ECC) Engine
    • StaticDataRefresh™ and EarlyRetirement™ technologies ensure the data reliability
  • Advanced Global Wear Leveling to Enhance Reliability
    • Even distribution of program / erase cycles across all NAND flash chips
    • Maximizes the lifespan with low Write Amplification Index (WAI)
  • Robust Data Protection
    • Advanced system level protection against unstable power
    • Software / hardware write protect option
    • Multiple user data security zones
    • Software / hardware secure erase function
    • PowerShield and DataPhoenix technologies support power-down data protection

Automotive IVI compliance to the AEC-Q100 requirements



Ferri Family Enabling the NAND Flash Storage in Comprehensive Applications



Why Ferri Family


Video







Documents

Ferri-eMMC® product brief

Silicon Motion's Ferri Family: AEC-Q100 Qualified Embedded Storage

Silicon Motion's Ferri Family Optimizes Embedded Flash-based Storage for Automotive Use

Learn more about the Ferri Family



3 parts: Ships tomorrow

This item has been discontinued

    Total$54.38Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3 parts
      • Price: $54.38

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.