Silicon Motion TechnologySM662GEE-BDFlash
TLC NAND Flash Serial e-MMC 2T-bit Automotive AEC-Q100 153-Pin BGA Tray
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| TLC NAND | |
| 2T | |
| No | |
| Yes | |
| Synchronous | |
| Serial e-MMC | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 18 |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 153 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

