Stackpole Electronics, IncSM6227JT13R0Resistor Fixed Single-Surface Mount
Res Wirewound 6227 13 Ohm 5% 3W ±20ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 13 | |
| 5% | |
| 100 | |
| No | |
| 3 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±20 | |
| 70 to 275 | |
| No | |
| No | |
| No | |
| Molded | |
| 6227 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 6227 | |
| 16.38 | |
| 6.99 | |
| 6.35 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

