Stackpole Electronics, IncSM6227FT100RResistor Fixed Single-Surface Mount
Res Wirewound 6227 100 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 100 | |
| No | |
| 3 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±20 | |
| 70 to 275 | |
| No | |
| No | |
| No | |
| Molded | |
| 6227 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 6227 | |
| 16.38 | |
| 6.99 | |
| 6.35 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

