PletronicsSM5520TEX-125.0MSMD Crystal Oscillators
Oscillator XO 125MHz ±20ppm 15pF CMOS/TTL 55% 1.8V 4-Pin CLLCC SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Oscillator | |
| 125 | |
| ±20 | |
| 15 | |
| 55 | |
| CMOS|TTL | |
| 1.62 | |
| 1.98 | |
| 1.8 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 4 | |
| Lead Shape | Concave Side |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

