| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| 1800 | |
| 1 | |
| 44 | |
| 1.1 | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Diameter | 2.5 |
| Mounting | Surface Mount |
| Package Length | 5 |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

