Reduced Price
PletronicsSM4445TX-33.333M-T250SMD Crystal Oscillators
Oscillator XO 33.333MHz ±50ppm 15pF CMOS 55% 1.8V 4-Pin CLLCC SMD T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Oscillator | |
| 33.333 | |
| ±50 | |
| 15 | |
| 55 | |
| CMOS | |
| 1.62 | |
| 1.98 | |
| 1.8 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 4 | |
| Lead Shape | Concave Side |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

