PletronicsSM4445TEW-25.0M-T250SMD Crystal Oscillators
Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin CLLCC SMD T/R
| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Oscillator | |
| 25 | |
| ±50 | |
| 15 | |
| 55 | |
| CMOS | |
| 2.25 | |
| 2.75 | |
| 2.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

