| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 3.9M |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 20000 |
| Power Rating (W) | 8.25 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 180 |
| Temperature Coefficient (ppm/°C) | ±25|±50 |
| Temperature Range @ Derated Power (°C) | 25 to 180 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Silicone |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 48.26 |
| Termination Forming | Not Formed |
| Package Shape | Planar |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 1.78 |
| Product Height (mm) | 25.4 |
| Lead Diameter (mm) | 0.81 |
| Mounting | Through Hole |