| Not Compliant | |
| 3A001.a.2.c | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Floating-Point | |
| 32 | |
| 75 | |
| 136KB | |
| No | |
| 75 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71|3 | |
| 1.8|3.3 | |
| 1.89|3.6 | |
| 500 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.9 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | CBGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

