| EU RoHS | Compliant |
| ECCN (US) | 3A001a.2.a. |
| Part Status | Active |
| HTS | 8542.31.00.35 |
| Automotive | No |
| PPAP | No |
| Family Name | TMS320 |
| Instruction Set Architecture | Harvard |
| Device Core | C28x |
| Numeric and Arithmetic Format | Fixed-Point |
| Data Bus Width (bit) | 32 |
| Device Million Instructions per Second (MIPS) | 150 |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| Programmability | Yes |
| Interface Type | CAN/SPI/UART |
| Number of I/Os | 56 |
| Number of ADCs | 1 |
| ADC Channels | 16 |
| ADC Resolution (bit) | 12 |
| Device Input Clock Speed (MHz) | 150 |
| USART | 0 |
| UART | 1 |
| USB | 0 |
| SPI | 1 |
| I2C | 0 |
| I2S | 0 |
| CAN | 1 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.81|3.14 |
| Typical Operating Supply Voltage (V) | 1.9|3.3 |
| Maximum Operating Supply Voltage (V) | 2|3.47 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 220 |
| Supplier Package | XCEPT |