| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| SM320F2812HFGM150 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Harvard | |
| C28x | |
| C28x | |
| Fixed-Point | |
| 32 | |
| 150 | |
| Flash | |
| 256KB | |
| 36KB | |
| Yes | |
| CAN/SPI/UART | |
| 56 | |
| 1 | |
| 16 | |
| 12 | |
| 150 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1.81|3.14 | |
| 1.9|3.3 | |
| 2|3.47 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.67 |
| Package Width | 29.09 |
| Package Length | 29.09 |
| PCB changed | 172 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 172 | |
| Lead Shape | Flat |
This SM320F2812HFGM150 digital signal processor developed by Texas Instruments will be your greatest tool. This DSP processor has an operating temperature range of -55 °C to 125 °C. 150 MHz is its maximum speed. This device has a typical operating supply voltage of 1.9|3.3 V. Its minimum operating supply voltage of 1.81|3.14 V, while its maximum is 2|3.47 V. Its flash program memory is 256KB. This is a 32 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
