| Not Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 4800 | |
| No | |
| SPI | |
| 111 | |
| 600 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|1.71 | |
| 1.2|1.8|3.3 | |
| 1.26|3.63 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.88(Max) |
| Package Width | 23.2(Max) |
| Package Length | 23.2(Max) |
| PCB changed | 376 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 376 | |
| Lead Shape | Ball |
This SM320C6424GDUQ6EP digital signal processor from Texas Instruments makes converting signals simple! This DSP processor has an operating temperature range of -40 °C to 125 °C. 600 MHz is its maximum speed. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2|1.8|3.3 V. Its minimum operating supply voltage of 1.14|1.71 V, while its maximum is 1.26|3.63 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

