| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| Fixed-Point | |
| 16 | |
| 25 | |
| 20544B | |
| No | |
| 50 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.67 |
| Package Width | 24.13 |
| Package Length | 24.13 |
| PCB changed | 132 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 132 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
