Stackpole Electronics, IncSM2615JT75R0Resistor Fixed Single-Surface Mount
Res Wirewound 2615 75 Ohm 5% 1W ±20ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 75 | |
| 5% | |
| 25 | |
| No | |
| 1 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±20 | |
| 70 to 275 | |
| No | |
| No | |
| No | |
| Molded | |
| 2615 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2615 | |
| 7.11 | |
| 3.81 | |
| 3.56 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

