KEMET CorporationSM20N561K501ACapacitor Ceramic Multilayer
Cap Ceramic 560pF 500V C0G 10% SMD 1515 125°C
| EAR99 | |
| Active | |
| 560pF | |
| 10% | |
| 500VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| L Lead | |
| 2 | |
| Ceramic Chip | |
| 3.81 X 3.81 X 3.3 | |
| 1515 | |
| -55 | |
| 125 | |
| 3.81 | |
| 3.81 | |
| 3.3(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
