ProTek DevicesSM16LC36C-LFESD Suppressors
ESD Suppressor TVS Bi-Dir 36V 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal | |
| Bi-Directional | |
| 8 | |
| 36 | |
| 72@8/20us | |
| 7@8/20us | |
| 2 | |
| 500@8/20us | |
| 15 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Get protected from high voltage shocks with this tvs SM16LC36C-LF ESD protection device developed by ProTek Devices. This device's maximum clamping voltage is 72 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging. Its capacitance value is 15 pF. It is made in a octal configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
