ProTek DevicesSM16LC24-LFESD Suppressors
ESD Suppressor TVS Uni-Dir 24V 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 24 | |
| 57@8/20us | |
| 10@8/20us | |
| 2 | |
| 500@8/20us | |
| 15 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs SM16LC24-LF ESD protection device manufactured from ProTek Devices. This device's maximum clamping voltage is 57 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging. It is made in a octal configuration. Its capacitance value is 15 pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
