Microchip TechnologySM16LC15/TR13ESD Suppressors
ESD Suppressor TVS Uni-Dir 15V 16-Pin SOIC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 15 | |
| 16.7 | |
| 30@8/20us | |
| 5@8/20us | |
| 1 | |
| 1 | |
| 500@8/20us | |
| 25(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4.01(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

