ProTek DevicesSM16LC12C-LF-T7ESD Suppressors
ESD Suppressor TVS Bi-Dir 12V 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal | |
| Bi-Directional | |
| 8 | |
| 12 | |
| 33@8/20us | |
| 21@8/20us | |
| 2 | |
| 500@8/20us | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs SM16LC12C-LF-T7 ESD protection device from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 33 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 15 pF. It is made in a octal configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
