ProTek DevicesSM16LC08-LF-T7ESD Suppressors
ESD Suppressor TVS Uni-Dir 8V 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 8 | |
| 26@8/20us | |
| 30@8/20us | |
| 10 | |
| 500@8/20us | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
