ProTek DevicesSM16LC03C-LFESD Suppressors
ESD Suppressor TVS Bi-Dir 3.3V 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal | |
| Bi-Directional | |
| 8 | |
| 3.3 | |
| 20@8/20us | |
| 35@8/20us | |
| 125 | |
| 500@8/20us | |
| 15 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
