ProTek DevicesSM1608C-LFESD Suppressors
ESD Suppressor Octal Bi-Dir 8V 500W 16-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Octal | |
| Bi-Directional | |
| 8 | |
| 8 | |
| 8.5 | |
| 16.9 | |
| 34@8/20us | |
| 10 | |
| 1 | |
| 500 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
