STMicroelectronicsSM15T75CAYTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 64.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 71.3 | |
| 103 | |
| 64.1 | |
| 14.6 | |
| 0.2 | |
| 1 | |
| 1500 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 6.25(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' SM15T75CAY TVS diode. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 134 V and minimum breakdown voltage is 71.3 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
