STMicroelectronicsSM15T6V8ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.45 | |
| 10.5 | |
| 5.8 | |
| 143 | |
| 500 | |
| 10 | |
| 1500 | |
| -55 | |
| 150 | |
| Industrial | |
| 0.25 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 6.25(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SM15T6V8A TVS diode from STMicroelectronics. Its maximum leakage current is 500 μA. Its test current is 10 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.45 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
