STMicroelectronicsSM15T47CAYTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 40.2V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 44.7 | |
| 64.5 | |
| 40.2 | |
| 23.2 | |
| 0.2 | |
| 1 | |
| 1500 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 6.25(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Sleep easy, never worry about surges again with this SM15T47CAY TVS diode from STMicroelectronics. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 84 V and minimum breakdown voltage is 44.7 V. Its maximum leakage current is 0.2 μA. This TVS diode has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
