STMicroelectronicsSM15T220ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 188V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 209 | |
| 328 | |
| 188 | |
| 4.6 | |
| 0.2 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Industrial | |
| 0.25 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 6.25(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Do not risk expensive equipment and machinery from surges with this SM15T220A TVS diode from STMicroelectronics. This device's maximum clamping voltage is 388 V and minimum breakdown voltage is 209 V. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
