STMicroelectronicsSM15T100CATransient Voltage Suppressors (TVS)

Diode TVS Single Bi-Dir 85.5V 1.5KW 2-Pin SMC T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SM15T100CA TVS diode from STMicroelectronics. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 178 V and minimum breakdown voltage is 95 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

27,500 parts: Ships in 2 days

    Total$556.00Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      France
      • In Stock: 27,500 parts
      • Price: $0.2224

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.