ProTek DevicesSM15KWE30CA-T13Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 30V 15KW 6-Pin DFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 33.3 | |
| 50.7 | |
| 30 | |
| 296 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 150 | |
| 1.2 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.15(Max) |
| Package Width | 9.24(Max) |
| Package Length | 11.15(Max) |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
