ProTek DevicesSM14M08C-LFESD Suppressors
ESD Suppressor Diode Diode Array Bi-Dir 8V 20.1Vc 14-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Bi-Directional | |
| 8 | |
| 8 | |
| 8.5 | |
| 20.1 | |
| 40 | |
| 10 | |
| 1 | |
| 800 | |
| 440 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4 mm |
| Package Length | 8.75 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

