Reduced Price
PletronicsSM13T-SR-28.322M-T1KCrystals
Crystal 28.322MHz ±50ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 4-Pin Mini-SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal | |
| 28.322 | |
| ±50 | |
| ±50 | |
| ±5 (1st) | |
| Series | |
| 40 | |
| Fundamental | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 7 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Supplier Package | Mini-SMD |
| 4 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

