10-25% Off
BivarSM1210RGBLEDs
LED Tri-Color Blue/Green/Red 468nm/523nm/645nm 4-Pin Chip 1210(3225Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| SM1210RGB | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 1 | |
| InGaN|GaN|AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 72mcd|285mcd | |
| 470/525/631 | |
| 468/523/645 | |
| 130 | |
| 25 | |
| 20 | |
| 4.2/4.2/2.6 | |
| 5 | |
| 2.9/3.1/2.1 | |
| No | |
| 84/84/78 | |
| -40 | |
| 80 | |
| No | |
| Blue/Green/Red | |
| Blue/Green/Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 3.2 mm |
| Package Length | 2.7 mm |
| PCB changed | 4 |
| Supplier Package | Case 1210(3225Metric) |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

