BivarSM1210BC-Y/GLEDs
LED Bi-Color Green/Yellow 568nm/583nm 4-Pin Chip 1210(3225Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Yellow | |
| 2 | |
| GaP/GaAsP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 15mcd|6mcd | |
| 570 | |
| 568/583 | |
| 130 | |
| 30 | |
| 20 | |
| 2.6 | |
| 100 | |
| -30 | |
| No | |
| Green/Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 3.2 |
| Package Length | 2.7 |
| PCB changed | 4 |
| Supplier Package | Case 1210(3225Metric) |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

