25-50% Off
BivarSM1204RGBLEDs
LED Tri-Color Blue/Green/Red 468nm/523nm/645nm 4-Pin Chip 1204(3210Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 225mcd|1050mcd|145mcd | |
| 470/525/631 | |
| 468/523/645 | |
| 110 | |
| 20/20/20 | |
| 20 | |
| 3.5/3.5/2.4 | |
| 5 | |
| 2.7/2.7/1.4 | |
| 3.1/3.1/1.9 | |
| No | |
| 100/78/78 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green/Ultra High Red | |
| Blue/Green/Ultra High Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 1 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | Case 1204(3210Metric) |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

