Diodes IncorporatedSM12-7ESD Suppressors
ESD Suppressor TVS Uni-Dir/Bi-Dir 12V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 12 | |
| 19 | |
| 1 | |
| 250 | |
| 95(Typ) | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Don't let electrostatic discharges go unnoticed with this tvs SM12-7 ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 19 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 95(Typ) pF. It is made in a dual common anode configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

