PletronicsSM11T-16-25.0M-15G1LKCrystals
Crystal 25MHz ±15ppm (Tol) ±30ppm (Stability) 16pF FUND 50Ohm 4-Pin Mini-SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal | |
| 25 | |
| ±15 | |
| ±30 | |
| ±5 (1st) | |
| 16 | |
| 50 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 4 |
| Supplier Package | Mini-SMD |
| 4 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

