10-25% Off
PletronicsSM10T-18-25.0M-30G1LKCrystals
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 70Ohm 4-Pin Mini-SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal | |
| 25 | |
| ±30 | |
| ±30 | |
| ±5 (1st) | |
| 18 | |
| 70 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Supplier Package | Mini-SMD |
| 4 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

