ProTek DevicesSM10KW36A-T13Transient Voltage Suppressors (TVS)
Transient Voltage Suppressor Diode
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 40 | |
| 60.7 | |
| 36 | |
| 140 | |
| 8 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) mm |
| Package Width | 6.68(Max) mm |
| Package Length | 7.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN-5KW |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

