OhmiteSM104035003FEResistor Fixed Single-Through Hole
Res Thick Film 500K Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 500K | |
| 1% | |
| 10000 | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 110 | |
| ±25|±50 | |
| 25 to 110 | |
| No | |
| No | |
| Epoxy | |
| Radial | |
| 2 | |
| 22.86 | |
| Not Formed | |
| Planar | |
| 27.43 | |
| 2.54 | |
| 8.64 | |
| 0.81 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

