EatonSM1000RM1UTAAUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 110V/115V/120V 800W 1000VA
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| 1 | |
| AC/AC | |
| 800 | |
| 1000 | |
| 110|115|120 | |
| Pure Sine Wave | |
| 120 | |
| 60 | |
| 99 | |
| 0.8 | |
| NEMA 5-15P | |
| (6) NEMA 5-15R | |
| 4(Min) | |
| 4.5(Max) | |
| 24 | |
| DB9 Serial/EPO/SNMP Slot/USB | |
| 0 | |
| 40 | |
| 14510 | |
| Mounting | Rack |
| Package Height | 44.4 |
| Package Width | 425.4 |
| Package Length | 444.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

