| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8504.40.95.70 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 10000 |
| Single | |
| 10000 | |
| 0.3@Ta=55C | |
| 25 | |
| 10@0.1A | |
| 1 | |
| 2500 | |
| -65 | |
| 175 | |
| Diameter | 4.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 10.7(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case G-43 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
