JST Mfg. Co., Ltd.SM06B-GHS-TB(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| 1 | |
| 50VDC|50VAC | |
| 100 | |
| 50 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 10.75 | |
| 4.85 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

